Technical Document
Specifications
Brand
MolexType
Crimp Housing
Number Of Contacts
12
Gender
Female
Number Of Rows
2
Mounting Type
Cable Mount
Colour
Black, Natural
Termination Method
Crimp
Height
24.9mm
Width
32.75mm
Depth
37.65mm
Housing Material
Modified Polystyrene Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series Number
33472
P.O.A.
Each (In a Bag of 378) (Exc. Vat)
378
P.O.A.
Each (In a Bag of 378) (Exc. Vat)
Stock information temporarily unavailable.
378
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexType
Crimp Housing
Number Of Contacts
12
Gender
Female
Number Of Rows
2
Mounting Type
Cable Mount
Colour
Black, Natural
Termination Method
Crimp
Height
24.9mm
Width
32.75mm
Depth
37.65mm
Housing Material
Modified Polystyrene Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series Number
33472