Technical Document
Specifications
Brand
MolexNumber Of Contacts
16
Number Of Rows
2
Pitch
0.5mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
500mA
Voltage Rating
50 V
Series
SLIMSTACK
Contact Material
Bronze
Series Number
54722
Country of Origin
China
Product details
SlimStack™ Micro SMT Stacking Connectors
SlimStack™ Plugs and Receptacles available in stacking heights of:
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916
Gold plated contacts for high reliability connectivity
High density capability
Secure retention against shock and vibration
P.O.A.
Each (On a Reel of 3000) (Exc. Vat)
3000
P.O.A.
Each (On a Reel of 3000) (Exc. Vat)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
16
Number Of Rows
2
Pitch
0.5mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
500mA
Voltage Rating
50 V
Series
SLIMSTACK
Contact Material
Bronze
Series Number
54722
Country of Origin
China
Product details
SlimStack™ Micro SMT Stacking Connectors
SlimStack™ Plugs and Receptacles available in stacking heights of:
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916
Gold plated contacts for high reliability connectivity
High density capability
Secure retention against shock and vibration