Molex SATA Series Straight Surface Mount PCB Header, 7 Contact(s), 1.27mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 896-7447Brand: MolexManufacturers Part No.: 67800-5025
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

SATA

Pitch

1.27mm

Number Of Contacts

7

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Series Number

67800

Current Rating

1.5A

Voltage Rating

15.0 V

Country of Origin

China

Product details

Molex 67800 Series 1.27mm Pitch Serial ATA PCB Signal Header

67800 Series 1.27mm pitch serial ATA PCB signal plug/headers with first mate/last break contacts. These 1.27mm fully shrouded SATA PCB signal plugs have PCB location and retention features and mating locks, polarization and keying to aid secure and accurate mating. Stock number 896-7456 is through hole mounting with a type A footprint and in-line solder pins, others are SMT mount with staggered solder pins.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Molex SATA Series Straight Surface Mount PCB Header, 7 Contact(s), 1.27mm Pitch, 1 Row(s), Shrouded

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Molex SATA Series Straight Surface Mount PCB Header, 7 Contact(s), 1.27mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

SATA

Pitch

1.27mm

Number Of Contacts

7

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Series Number

67800

Current Rating

1.5A

Voltage Rating

15.0 V

Country of Origin

China

Product details

Molex 67800 Series 1.27mm Pitch Serial ATA PCB Signal Header

67800 Series 1.27mm pitch serial ATA PCB signal plug/headers with first mate/last break contacts. These 1.27mm fully shrouded SATA PCB signal plugs have PCB location and retention features and mating locks, polarization and keying to aid secure and accurate mating. Stock number 896-7456 is through hole mounting with a type A footprint and in-line solder pins, others are SMT mount with staggered solder pins.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more