MOXA LC Single Mode Transceiver Module, 1000Mbit/s

RS Stock No.: 255-3454Brand: MOXAManufacturers Part No.: SFP-1G10ALC-T
brand-logo

Technical Document

Specifications

Brand

Moxa

Connection Port

LC

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

10km

Network Speed

1000Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China

P.O.A.

MOXA LC Single Mode Transceiver Module, 1000Mbit/s

P.O.A.

MOXA LC Single Mode Transceiver Module, 1000Mbit/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moxa

Connection Port

LC

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

10km

Network Speed

1000Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China