Mueller Electric WI-M / Silicone Wire Series Red 0.52 mm² Hook Up Wire, 20 AWG, 41 x 0.127 mm, 30.4m, Silicone

RS Stock No.: 243-1650Brand: Mueller ElectricManufacturers Part No.: WI-M-20-100-2Distrelec Article No.: 30374565
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.52 mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Core Strands

41 x 0.127 mm

Length

30.4m

Insulation material

Silicone

Series

WI-M / Silicone Wire

Hook Up Wire Type

Test Lead

Distrelec Product Id

30374565

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Mueller Electric WI-M / Silicone Wire Series Red 0.52 mm² Hook Up Wire, 20 AWG, 41 x 0.127 mm, 30.4m, Silicone

P.O.A.

Mueller Electric WI-M / Silicone Wire Series Red 0.52 mm² Hook Up Wire, 20 AWG, 41 x 0.127 mm, 30.4m, Silicone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.52 mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Core Strands

41 x 0.127 mm

Length

30.4m

Insulation material

Silicone

Series

WI-M / Silicone Wire

Hook Up Wire Type

Test Lead

Distrelec Product Id

30374565

Country of Origin

China