Murata Power Solutions CMWC1ZZABR-107 3 → 3.6V WiFi Module, 802.11b/g/n GPIO, UART

RS Stock No.: 267-6223Brand: Murata Power SolutionsManufacturers Part No.: CMWC1ZZABR-107
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

802.11b/g/n

Supported Security Standards

WLAN

Supported Bus Interfaces

GPIO, UART

Supply Voltage

3 → 3.6V

Dimensions

22 x 19 x 2.4mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions CMWC1ZZABR-107 3 → 3.6V WiFi Module, 802.11b/g/n GPIO, UART
Select packaging type

P.O.A.

Murata Power Solutions CMWC1ZZABR-107 3 → 3.6V WiFi Module, 802.11b/g/n GPIO, UART
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Protocol

802.11b/g/n

Supported Security Standards

WLAN

Supported Bus Interfaces

GPIO, UART

Supply Voltage

3 → 3.6V

Dimensions

22 x 19 x 2.4mm

Country of Origin

China