Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
3 kV ac, 5.2kV dc
Width
14.22mm
Depth
11.25mm
Length
14.99mm
Series
MTC2
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+105°C
Product details
Murata MTC Series Isolated DC-DC Converter
Murata MTC series are miniature surface mount DC-DC converters, and provide a single output voltage solutions. The MTC series are designed for use within a variety of applications, such as medical, industrial, telecommunications, battery powered installations & many more.
Features and Benefits
2:1 input range.
3k V ac isolation "Hi Pot Test" test voltage.
Continuous short circuit protection.
Remote on/off pin.
Murata Power Solutions - 0.75W to 15W
P.O.A.
Production pack (Reel)
1
P.O.A.
Stock information temporarily unavailable.
Production pack (Reel)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
3 kV ac, 5.2kV dc
Width
14.22mm
Depth
11.25mm
Length
14.99mm
Series
MTC2
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+105°C
Product details
Murata MTC Series Isolated DC-DC Converter
Murata MTC series are miniature surface mount DC-DC converters, and provide a single output voltage solutions. The MTC series are designed for use within a variety of applications, such as medical, industrial, telecommunications, battery powered installations & many more.
Features and Benefits
2:1 input range.
3k V ac isolation "Hi Pot Test" test voltage.
Continuous short circuit protection.
Remote on/off pin.


