Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 120Ω impedance at 100 MHz, 500Ω impedance at 1

RS Stock No.: 792-6211Brand: MurataManufacturers Part No.: BLM15HB121SN1D
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

120Ω

Impedance at 1 GHz

500Ω

Current Rating

300mA

Type

Chip Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum DC Resistance

700mΩ

Material

Ferrite

Series

BLM15H

Application

EMI Suppression Filter, GHz Band High-speed Signal Lines

Country of Origin

Japan

Product details

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series

BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are ideal for high current circuits. BLM15EG models also provide low DC resistance.

This series of ferrite beads are suitable for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Bag of 25) (Exc. Vat)

Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 120Ω impedance at 100 MHz, 500Ω impedance at 1
Select packaging type

P.O.A.

Each (In a Bag of 25) (Exc. Vat)

Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 120Ω impedance at 100 MHz, 500Ω impedance at 1

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

120Ω

Impedance at 1 GHz

500Ω

Current Rating

300mA

Type

Chip Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum DC Resistance

700mΩ

Material

Ferrite

Series

BLM15H

Application

EMI Suppression Filter, GHz Band High-speed Signal Lines

Country of Origin

Japan

Product details

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series

BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are ideal for high current circuits. BLM15EG models also provide low DC resistance.

This series of ferrite beads are suitable for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more