Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Murata 3.3pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.1pF , SMD

RS Stock No.: 820-0633Brand: MurataManufacturers Part No.: GQM2195C2E3R3BB12D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

3.3pF

Voltage

250V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

GQM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GQM 0805 Series

Chip monolithic ceramic capacitor

High Q and low ESR at VHF, UHF & Microwave frequencies
Suitable for flow/reflow soldering

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Murata 3.3pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.1pF , SMD

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Murata 3.3pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.1pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

3.3pF

Voltage

250V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

GQM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GQM 0805 Series

Chip monolithic ceramic capacitor

High Q and low ESR at VHF, UHF & Microwave frequencies
Suitable for flow/reflow soldering

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.