Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Murata 470nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD

RS Stock No.: 170-6161Brand: MurataManufacturers Part No.: GR355DD72W474KW01L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

470nF

Voltage

450V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±10%

Dimensions

5.7 x 5 x 2mm

Length

5.7mm

Depth

5mm

Height

2mm

Series

GR

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GR3 2220 X6T, X7T and X7U Dielectric

Murata GR3 Series is a general purpose high ripple resistance product excellent in DC bias characteristics
Higher capacitance values than conventional products (X7R characteristics) can be acquired when a DC bias is applied
GR3 has a noise reduction effect
Applications in Power Factor Correction Circuits of Power Supplies,
EMI Suppression and Smoothing Circuits

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (Exc. Vat)

Murata 470nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD

P.O.A.

Each (On a Reel of 1000) (Exc. Vat)

Murata 470nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

470nF

Voltage

450V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±10%

Dimensions

5.7 x 5 x 2mm

Length

5.7mm

Depth

5mm

Height

2mm

Series

GR

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GR3 2220 X6T, X7T and X7U Dielectric

Murata GR3 Series is a general purpose high ripple resistance product excellent in DC bias characteristics
Higher capacitance values than conventional products (X7R characteristics) can be acquired when a DC bias is applied
GR3 has a noise reduction effect
Applications in Power Factor Correction Circuits of Power Supplies,
EMI Suppression and Smoothing Circuits