Technical Document
Specifications
Brand
MurataInductance
4.7 μH
Maximum dc Current
620mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
440mΩ
Series
LQM18PN_FR
Core Material
Ferrite
Maximum Self Resonant Frequency
40MHz
Maximum Operating Temperature
+85°C
Inductor Construction
Multilayer
Minimum Operating Temperature
-40°C
Country of Origin
Japan
P.O.A.
Each (On a Reel of 4000) (Exc. Vat)
4000
P.O.A.
Each (On a Reel of 4000) (Exc. Vat)
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MurataInductance
4.7 μH
Maximum dc Current
620mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
440mΩ
Series
LQM18PN_FR
Core Material
Ferrite
Maximum Self Resonant Frequency
40MHz
Maximum Operating Temperature
+85°C
Inductor Construction
Multilayer
Minimum Operating Temperature
-40°C
Country of Origin
Japan


