Thermistor NTC for Temp. Sensor 10K 1%

RS Stock No.: 746-8208Brand: MurataManufacturers Part No.: NXFT15XH103FA2B150
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

Murata

Temperature Coefficient Type

NTC

Thermal Time Constant

4s

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Application

Measurement

Package/Case

0402 (1005M)

Maximum Power Rating

7.5mW

Length

1.2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Murata NXFT15 Series

Murata NXFT series small flexible lead type NTC thermistors with a small head and a thin lead wire (0.3mm). The NXFT series are recognised by UL/cUL(UL1434, File No.E137188) and are halogen free products. (Cl=max. 900ppm, Br=max. 900ppm and Cl+Br=max.1500ppm) The NXFT’s compact and flexible design enables high accuracy and high sensibility temperature sensing, narrow space temperature sensing and the design of flexible temperature sensing architectures. They are compatible with the Murata 0402 (EIA) size chip thermistors and have excellent long time aging stability. Applications include:

Temperature compensation for transistor, IC and crystal oscillator in mobile communications
Temperature sensor for rechargeable batteries

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Thermistor NTC for Temp. Sensor 10K 1%

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Thermistor NTC for Temp. Sensor 10K 1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Murata

Temperature Coefficient Type

NTC

Thermal Time Constant

4s

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Application

Measurement

Package/Case

0402 (1005M)

Maximum Power Rating

7.5mW

Length

1.2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Murata NXFT15 Series

Murata NXFT series small flexible lead type NTC thermistors with a small head and a thin lead wire (0.3mm). The NXFT series are recognised by UL/cUL(UL1434, File No.E137188) and are halogen free products. (Cl=max. 900ppm, Br=max. 900ppm and Cl+Br=max.1500ppm) The NXFT’s compact and flexible design enables high accuracy and high sensibility temperature sensing, narrow space temperature sensing and the design of flexible temperature sensing architectures. They are compatible with the Murata 0402 (EIA) size chip thermistors and have excellent long time aging stability. Applications include:

Temperature compensation for transistor, IC and crystal oscillator in mobile communications
Temperature sensor for rechargeable batteries

You may be interested in