Technical Document
Specifications
Brand
MurataSensor Type
Accelerometer, Gyroscope
Number of Axis
3
Technology
Capaitive 3D MEMS
Mounting Type
Surface Mount
Interface Type
SPI
Package Type
SOIC
Pin Count
32
Country of Origin
Japan
P.O.A.
Each (On a Reel of 50) (Exc. Vat)
Murata 3-Axis Surface Mount Accelerometer & Gyroscope, SOIC, SPI, 32-Pin
50
P.O.A.
Each (On a Reel of 50) (Exc. Vat)
Murata 3-Axis Surface Mount Accelerometer & Gyroscope, SOIC, SPI, 32-Pin
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MurataSensor Type
Accelerometer, Gyroscope
Number of Axis
3
Technology
Capaitive 3D MEMS
Mounting Type
Surface Mount
Interface Type
SPI
Package Type
SOIC
Pin Count
32
Country of Origin
Japan