Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Nanuk Nanuk 970 Waterproof Plastic Case With Wheels, 699 x 691 x 406mm

RS Stock No.: 287-8412Brand: NanukManufacturers Part No.: 970S-000BK-0A0
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

Nanuk

Material

Resin

Internal Height

361 mm

Internal Width

610 mm

Series

Nanuk 970

Internal Depth

610mm

Internal Dimensions

610 x 610 x 361mm

External Height

406 mm

External Width

691 mm

External Depth

699mm

External Dimensions

699 x 691 x 406mm

Foam

No

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic

Dividers

No

IP Rating

IP67

Weight

11.92kg

Country of Origin

Canada

Stock information temporarily unavailable.

P.O.A.

Nanuk Nanuk 970 Waterproof Plastic Case With Wheels, 699 x 691 x 406mm

P.O.A.

Nanuk Nanuk 970 Waterproof Plastic Case With Wheels, 699 x 691 x 406mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nanuk

Material

Resin

Internal Height

361 mm

Internal Width

610 mm

Series

Nanuk 970

Internal Depth

610mm

Internal Dimensions

610 x 610 x 361mm

External Height

406 mm

External Width

691 mm

External Depth

699mm

External Dimensions

699 x 691 x 406mm

Foam

No

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic

Dividers

No

IP Rating

IP67

Weight

11.92kg

Country of Origin

Canada