Blue Visible LED, 10mm Diameter, 680mcd

RS Stock No.: 356-0606Brand: NEUTRAL
View all in Indicator Lamps

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Blue

Intensity

680mcd

Diameter

10mm

Length

25mm

Peak Wavelength

470nm

Stock information temporarily unavailable.

P.O.A.

Blue Visible LED, 10mm Diameter, 680mcd

P.O.A.

Blue Visible LED, 10mm Diameter, 680mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Blue

Intensity

680mcd

Diameter

10mm

Length

25mm

Peak Wavelength

470nm