Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

DPDT true offdelay timer,0.3-30min110Vac

RS Stock No.: 347-781Brand: NEUTRAL
View all in Timer Relays

Technical Document

Specifications

Brand

NEUTRAL

Supply Voltage

110V ac

Mounting Type

DIN Rail

Time Range

0.5 → 10min

Number of Contacts

2

Number of Timer Functions

Single

Time Increment

Minutes

Maximum Voltage

230V ac

Switch Configuration

DPDT

Width

48mm

Power Supply

External

Maximum Operating Temperature

+60°C

Length

48mm

Depth

108mm

Minimum Operating Temperature

-10°C

Contact Material

Silver Alloy

Stock information temporarily unavailable.

P.O.A.

DPDT true offdelay timer,0.3-30min110Vac

P.O.A.

DPDT true offdelay timer,0.3-30min110Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Supply Voltage

110V ac

Mounting Type

DIN Rail

Time Range

0.5 → 10min

Number of Contacts

2

Number of Timer Functions

Single

Time Increment

Minutes

Maximum Voltage

230V ac

Switch Configuration

DPDT

Width

48mm

Power Supply

External

Maximum Operating Temperature

+60°C

Length

48mm

Depth

108mm

Minimum Operating Temperature

-10°C

Contact Material

Silver Alloy