Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Nexperia 74AHCT1G08GV,125 2-Input AND Logic Gate, 5-Pin TSSOP

RS Stock No.: 152-5183Brand: NexperiaManufacturers Part No.: 74AHCT1G08GV,125
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

TSSOP

Pin Count

5

Logic Family

74AHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

10.5 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Height

1mm

Width

1.35mm

Minimum Operating Temperature

-40 °C

Dimensions

2.25 x 1.35 x 1mm

Length

2.25mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Nexperia 74AHCT1G08GV,125 2-Input AND Logic Gate, 5-Pin TSSOP
Select packaging type

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Nexperia 74AHCT1G08GV,125 2-Input AND Logic Gate, 5-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

TSSOP

Pin Count

5

Logic Family

74AHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

10.5 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Height

1mm

Width

1.35mm

Minimum Operating Temperature

-40 °C

Dimensions

2.25 x 1.35 x 1mm

Length

2.25mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more