Nexperia 74HCT153PW,112, Encoder 8, 16-Pin TSSOP

RS Stock No.: 816-4644Brand: NexperiaManufacturers Part No.: 74HCT153PW,112
brand-logo
View all in Encoder & Decoder ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Product details

74HCT Family Decoders/Multiplexers, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 32) (Exc. Vat)

Nexperia 74HCT153PW,112, Encoder 8, 16-Pin TSSOP
Select packaging type

P.O.A.

Each (In a Pack of 32) (Exc. Vat)

Nexperia 74HCT153PW,112, Encoder 8, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Product details

74HCT Family Decoders/Multiplexers, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family