Nexperia PHPT60603NYX NPN Transistor, 3 A, 60 V, 4 + Tab-Pin LFPAK56, SOT669

RS Stock No.: 151-3120PBrand: NexperiaManufacturers Part No.: PHPT60603NYX
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

60 V

Package Type

LFPAK56, SOT669

Mounting Type

Surface Mount

Maximum Power Dissipation

25 W

Minimum DC Current Gain

200

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

140 MHz

Pin Count

4 + Tab

Number of Elements per Chip

1

Dimensions

5 x 4.1 x 1.05mm

Maximum Operating Temperature

+175 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Nexperia PHPT60603NYX NPN Transistor, 3 A, 60 V, 4 + Tab-Pin LFPAK56, SOT669
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Nexperia PHPT60603NYX NPN Transistor, 3 A, 60 V, 4 + Tab-Pin LFPAK56, SOT669
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

60 V

Package Type

LFPAK56, SOT669

Mounting Type

Surface Mount

Maximum Power Dissipation

25 W

Minimum DC Current Gain

200

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

140 MHz

Pin Count

4 + Tab

Number of Elements per Chip

1

Dimensions

5 x 4.1 x 1.05mm

Maximum Operating Temperature

+175 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more