Nexperia N-Channel MOSFET, 100 A, 40 V, 3-Pin TO-220AB PSMN4R5-40PS,127

RS Stock No.: 798-2978PBrand: NexperiaManufacturers Part No.: PSMN4R5-40PS,127
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

148 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.3mm

Typical Gate Charge @ Vgs

42.3 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

16mm

Minimum Operating Temperature

-55 °C

Country of Origin

Philippines

Product details

N-Channel MOSFET, 40V to 55V

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Nexperia N-Channel MOSFET, 100 A, 40 V, 3-Pin TO-220AB PSMN4R5-40PS,127
Select packaging type

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Nexperia N-Channel MOSFET, 100 A, 40 V, 3-Pin TO-220AB PSMN4R5-40PS,127
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

148 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.3mm

Typical Gate Charge @ Vgs

42.3 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

16mm

Minimum Operating Temperature

-55 °C

Country of Origin

Philippines

Product details

N-Channel MOSFET, 40V to 55V

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more