Nichicon 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UUD1H221MNL1GS

RS Stock No.: 739-3501Brand: NichiconManufacturers Part No.: UUD1H221MNL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

5000h

Polarised

Polar

Ripple Current

670mA

Leakage Current

110 μA

Tolerance

±20%

Series

UD

Product details

UD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Nichicon 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UUD1H221MNL1GS
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Nichicon 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UUD1H221MNL1GS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

5000h

Polarised

Polar

Ripple Current

670mA

Leakage Current

110 μA

Tolerance

±20%

Series

UD

Product details

UD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more