Norbar Torque Tools Click Torque Wrench, 20 → 100Nm

RS Stock No.: 175-0853Brand: Norbar Torque ToolsManufacturers Part No.: 15063
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

20 → 100Nm

Overall Length

362 mm

Accuracy

±3 %

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Norbar Torque Tools Click Torque Wrench, 20 → 100Nm

Calibration type

P.O.A.

Norbar Torque Tools Click Torque Wrench, 20 → 100Nm
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

20 → 100Nm

Overall Length

362 mm

Accuracy

±3 %

Country of Origin

United Kingdom