Technical Document
Specifications
Brand
NorgrenConnection Port Thread
G 1/4
Function
3/2
Thread Size
1/4
Thread Standard
G
Manufacturer Series
306
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Model Number (p)
III B
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Norgren 3/2 Mechanical Valve 306 Series, G 1/4, 1/4, III B
1
P.O.A.
Norgren 3/2 Mechanical Valve 306 Series, G 1/4, 1/4, III B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorgrenConnection Port Thread
G 1/4
Function
3/2
Thread Size
1/4
Thread Standard
G
Manufacturer Series
306
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Model Number (p)
III B
Country of Origin
China