NSK Guide Block NAH30EMCE01PCZ =N/P R 85, NAH

RS Stock No.: 849-8821Brand: NSKManufacturers Part No.: NAH30EMZ
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

NSK

Manufacturer Series

NAH

For Rail Width

30mm

Carriage Length

98.6mm

Carriage Width

90mm

Dynamic Load Rating

32500N

Static Load Rating

51500N

Product details

NS Series Compact Linear Carriages

NSK have updated there N1H series of linear motion products and introduced the NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits

Features and Benefits

1.3 times the dynamic load rating of existing range (LS and LH)
New groove design doubles life expectancy (increasing the contact area between the ball and rail slide and ball slide, dispersing the load and reducing surface pressure).
The improved life expectancy of the new range significantly increases maintenance intervals and productivity.
NSK have kept the installation dimensions identical to that of the LH and LS range making the new NS and NH ranges fully compatible with existing components.
Redesigned ball recirculation path improves suitability for high speed applications and reduces noise by up to 3dB.
Typical applications include machine tools, robotics, semiconductor and automotive production lines, CT scanners, measuring instruments, automation and train platform doors.
Available with NSK’s K1 lubrication System

NSK K1 lubrication utilises a unique blend of 70% mineral oil and 30% polyolefin resin to provide long term maintenance free service.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NSK Guide Block NAH30EMCE01PCZ =N/P R 85, NAH

P.O.A.

NSK Guide Block NAH30EMCE01PCZ =N/P R 85, NAH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NSK

Manufacturer Series

NAH

For Rail Width

30mm

Carriage Length

98.6mm

Carriage Width

90mm

Dynamic Load Rating

32500N

Static Load Rating

51500N

Product details

NS Series Compact Linear Carriages

NSK have updated there N1H series of linear motion products and introduced the NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits

Features and Benefits

1.3 times the dynamic load rating of existing range (LS and LH)
New groove design doubles life expectancy (increasing the contact area between the ball and rail slide and ball slide, dispersing the load and reducing surface pressure).
The improved life expectancy of the new range significantly increases maintenance intervals and productivity.
NSK have kept the installation dimensions identical to that of the LH and LS range making the new NS and NH ranges fully compatible with existing components.
Redesigned ball recirculation path improves suitability for high speed applications and reduces noise by up to 3dB.
Typical applications include machine tools, robotics, semiconductor and automotive production lines, CT scanners, measuring instruments, automation and train platform doors.
Available with NSK’s K1 lubrication System

NSK K1 lubrication utilises a unique blend of 70% mineral oil and 30% polyolefin resin to provide long term maintenance free service.

You may be interested in