nVent HOFFMAN SSTB Series Stainless Steel Terminal Box, IP66, 150 mm x 300 mm x 80mm

RS Stock No.: 270-1539Brand: nVent HOFFMANManufacturers Part No.: SSTB153008Distrelec Article No.: 30283192
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

150 mm

External Width

300 mm

External Depth

80mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

Series

SSTB

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

nVent HOFFMAN SSTB Series Stainless Steel Terminal Box, IP66, 150 mm x 300 mm x 80mm

P.O.A.

nVent HOFFMAN SSTB Series Stainless Steel Terminal Box, IP66, 150 mm x 300 mm x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

External Height

150 mm

External Width

300 mm

External Depth

80mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

Series

SSTB

Country of Origin

Bulgaria