Technical Document
Specifications
Brand
OmronNumber of Positions
2
Actuator Type
Key Switch
IP Rating
IP66
Maximum Current
10A
Series
A22NZ
Illuminated
No
Stock information temporarily unavailable.
P.O.A.
Omron Key Switch Key Switch Head - 2 Positions
1
P.O.A.
Omron Key Switch Key Switch Head - 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronNumber of Positions
2
Actuator Type
Key Switch
IP Rating
IP66
Maximum Current
10A
Series
A22NZ
Illuminated
No