Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Omron 10 Way Through Hole DIP Switch, Rotary Flush Actuator

RS Stock No.: 616-0748Brand: OmronManufacturers Part No.: A6RV-102RF CHN
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Omron

Number of Positions

10

Mounting Type

Through Hole

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

25 mA@ 24 V dc

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +80°C

Voltage Rating

24V dc

Dielectric Strength

250V ac

Country of Origin

China

Product details

DIP Sealed Rotary Switches (IP60)

A range of low cost PCB mount rotary DIP switches. Series includes top or side actuator with flat or spindle shaft models.

Rotor has an O-ring sealed construction that prevents the ingress of dirt and dust (IP60)
RoHS compliant
10 or 16 way switching positions
Contact rating: 25mA @ 24Vdc
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min @ 250Vdc
Electrical life: 5000 steps per min
Operating temperature: -25 to +80°C
2.54mm pin spacing

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron 10 Way Through Hole DIP Switch, Rotary Flush Actuator

P.O.A.

Omron 10 Way Through Hole DIP Switch, Rotary Flush Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Number of Positions

10

Mounting Type

Through Hole

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

25 mA@ 24 V dc

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +80°C

Voltage Rating

24V dc

Dielectric Strength

250V ac

Country of Origin

China

Product details

DIP Sealed Rotary Switches (IP60)

A range of low cost PCB mount rotary DIP switches. Series includes top or side actuator with flat or spindle shaft models.

Rotor has an O-ring sealed construction that prevents the ingress of dirt and dust (IP60)
RoHS compliant
10 or 16 way switching positions
Contact rating: 25mA @ 24Vdc
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min @ 250Vdc
Electrical life: 5000 steps per min
Operating temperature: -25 to +80°C
2.54mm pin spacing

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in