Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Omron CPM1A Series PLC CPU for Use with CPM1A Series, Relay Output, 6 (DC)-Input, DC Input

RS Stock No.: 432-9406Brand: OmronManufacturers Part No.: CPM1A10CDRAV1
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CPM1A

Number of Inputs

6 (DC)

Output Type

Relay

For Use With

CPM1A Series

Input Type

DC

Number of Outputs

4 (Relay)

Voltage Category

240 V ac

Network Type

DeviceNet

Kit Included

Yes

Maximum Operating Temperature

+55°C

Memory

1024 (Data Memory) Words, 2048 (Program Memory) Words

Dimensions

90 x 66 x 50 mm

Programming Interface

Computer

Minimum Operating Temperature

0°C

Communication Port Type

RS232C

Program Capacity

2048 Words

Depth

50mm

Length

90mm

Width

66mm

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

10 (Minimum) mA, 2 (Maximum) A

Product details

Omron CPM1A / 2A / 2C Base Units

The micro sized CPM1A, 2A and 2C PLC family for all types of machine control where space is at a premium. Programmed using the CX-Programmer, CX-Programmer Junior software, Syswin Software or a handheld programming console.

Stock information temporarily unavailable.

P.O.A.

Omron CPM1A Series PLC CPU for Use with CPM1A Series, Relay Output, 6 (DC)-Input, DC Input

P.O.A.

Omron CPM1A Series PLC CPU for Use with CPM1A Series, Relay Output, 6 (DC)-Input, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CPM1A

Number of Inputs

6 (DC)

Output Type

Relay

For Use With

CPM1A Series

Input Type

DC

Number of Outputs

4 (Relay)

Voltage Category

240 V ac

Network Type

DeviceNet

Kit Included

Yes

Maximum Operating Temperature

+55°C

Memory

1024 (Data Memory) Words, 2048 (Program Memory) Words

Dimensions

90 x 66 x 50 mm

Programming Interface

Computer

Minimum Operating Temperature

0°C

Communication Port Type

RS232C

Program Capacity

2048 Words

Depth

50mm

Length

90mm

Width

66mm

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

10 (Minimum) mA, 2 (Maximum) A

Product details

Omron CPM1A / 2A / 2C Base Units

The micro sized CPM1A, 2A and 2C PLC family for all types of machine control where space is at a premium. Programmed using the CX-Programmer, CX-Programmer Junior software, Syswin Software or a handheld programming console.