Omron Pin Plunger Subminiature Micro Switch, Through Hole Terminal, 100 mA, SPDT, IP40

RS Stock No.: 233-4115Brand: OmronManufacturers Part No.: D2F-01F
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Through Hole

Contact Current Rating

100 mA

Contact Configuration

SPDT

IP Rating

IP40

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Omron Pin Plunger Subminiature Micro Switch, Through Hole Terminal, 100 mA, SPDT, IP40

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Omron Pin Plunger Subminiature Micro Switch, Through Hole Terminal, 100 mA, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Through Hole

Contact Current Rating

100 mA

Contact Configuration

SPDT

IP Rating

IP40

Country of Origin

Japan