Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 24 V

RS Stock No.: 215-1464Brand: OmronManufacturers Part No.: E2AM12LS04WPC12M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Supply Voltage

24 V

IP Rating

IP67, IP69K

Length

72mm

Stock information temporarily unavailable.

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 24 V

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Supply Voltage

24 V

IP Rating

IP67, IP69K

Length

72mm