Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Omron Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 12 → 24 V

RS Stock No.: 214-7057Brand: OmronManufacturers Part No.: E2AM30KS15WPB25M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Detection Range

15 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V

IP Rating

IP67

Length

64mm

Stock information temporarily unavailable.

P.O.A.

Omron Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 12 → 24 V

P.O.A.

Omron Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 12 → 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Detection Range

15 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V

IP Rating

IP67

Length

64mm