Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Omron Fibre Optic Sensor, NPN Output, 960 mW, IP50, 30 V

RS Stock No.: 265-0967Brand: OmronManufacturers Part No.: E3NX-CA21 2M
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Terminal Type

Cable

Response Time

5 seconds

Power Consumption

960 mW

IP Rating

IP50

Supply Voltage

30 V

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Fibre Optic Sensor, NPN Output, 960 mW, IP50, 30 V

P.O.A.

Omron Fibre Optic Sensor, NPN Output, 960 mW, IP50, 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Terminal Type

Cable

Response Time

5 seconds

Power Consumption

960 mW

IP Rating

IP50

Supply Voltage

30 V

Country of Origin

Japan

You may be interested in