Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Omron EJ1 DIN Rail Controller, 48 x 48mm 4 Input, 4 Output Transistor, 24 V dc Supply Voltage ON/OFF, PID, 2-PID

RS Stock No.: 215-4023Brand: OmronManufacturers Part No.: EJ1CEDUANFLK
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Transistor

Supply Voltage

24 V dc

Size

48 x 48mm

Number of Inputs

4

Number of Outputs

4

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

DIN Rail

Series

EJ1

Termination Type

Screw terminal block

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron EJ1 DIN Rail Controller, 48 x 48mm 4 Input, 4 Output Transistor, 24 V dc Supply Voltage ON/OFF, PID, 2-PID

P.O.A.

Omron EJ1 DIN Rail Controller, 48 x 48mm 4 Input, 4 Output Transistor, 24 V dc Supply Voltage ON/OFF, PID, 2-PID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

Transistor

Supply Voltage

24 V dc

Size

48 x 48mm

Number of Inputs

4

Number of Outputs

4

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

DIN Rail

Series

EJ1

Termination Type

Screw terminal block

Country of Origin

China