Technical Document
Specifications
Brand
OmronMaximum Load Current
1.5 A
Mounting Type
Plug-In Mount
Maximum Load Voltage
200 V
Minimum Load Voltage
48 V
Range
G3R-I/O
Series
G3R
Stock information temporarily unavailable.
P.O.A.
Omron G3R Series Solid State Relay, 1.5 A Load, Plug-In Mount, 200 V Load
1
P.O.A.
Omron G3R Series Solid State Relay, 1.5 A Load, Plug-In Mount, 200 V Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronMaximum Load Current
1.5 A
Mounting Type
Plug-In Mount
Maximum Load Voltage
200 V
Minimum Load Voltage
48 V
Range
G3R-I/O
Series
G3R