Omron PCB Mount Power Relay, 12V dc Coil, 60A Switching Current, SPST

Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
60A
Maximum Switching Current AC
60 A
Maximum Switching Current DC
60 A
Maximum Switching Current (AC)
60 A
Maximum Switching Current (DC)
60 A
Number of Coils
Single
Distrelec Product Id
30193236
Country of Origin
Indonesia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
60A
Maximum Switching Current AC
60 A
Maximum Switching Current DC
60 A
Maximum Switching Current (AC)
60 A
Maximum Switching Current (DC)
60 A
Number of Coils
Single
Distrelec Product Id
30193236
Country of Origin
Indonesia