Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Omron H3RN Series Panel Mount Timer Relay, 12V dc, 2-Contact, 0.1 s → 10min, DPST

RS Stock No.: 106-6277Brand: OmronManufacturers Part No.: H3RN-2-B DC12
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

12V dc

Mounting Type

Panel Mount

Mode of Operation

Delay ON, Flicker OFF Start, Flicker ON Start, Interval

Time Range

0.1 s → 10min

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPST

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Switch Configuration

DPST

Terminal Type

Plug In

Power Supply

External

Width

47.2mm

Length

12.8mm

Series

H3RN

Maximum Operating Temperature

+55°C

Depth

31.2mm

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

5 Pin Multi function Solid State Timer- H3RN Series

5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets.

• Compatible with push in plus terminal block sockets
• 5-pin plug-in terminal
• Black, compact design
• Standard multiple time ranges and multiple operating modes
• SPDT and DPST output models available

Stock information temporarily unavailable.

P.O.A.

Omron H3RN Series Panel Mount Timer Relay, 12V dc, 2-Contact, 0.1 s → 10min, DPST

P.O.A.

Omron H3RN Series Panel Mount Timer Relay, 12V dc, 2-Contact, 0.1 s → 10min, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

12V dc

Mounting Type

Panel Mount

Mode of Operation

Delay ON, Flicker OFF Start, Flicker ON Start, Interval

Time Range

0.1 s → 10min

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPST

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Switch Configuration

DPST

Terminal Type

Plug In

Power Supply

External

Width

47.2mm

Length

12.8mm

Series

H3RN

Maximum Operating Temperature

+55°C

Depth

31.2mm

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

5 Pin Multi function Solid State Timer- H3RN Series

5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets.

• Compatible with push in plus terminal block sockets
• 5-pin plug-in terminal
• Black, compact design
• Standard multiple time ranges and multiple operating modes
• SPDT and DPST output models available