Technical Document
Specifications
Brand
OmronCurrent Rating
10A
Range
ISMA
Motor Protection Component
Condition Monitor
Supply Voltage
100 → 240 V ac
Motor Protection System
K6CM
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Omron 10A ISMA Motor Load Monitor, 100 → 240 V ac
1
P.O.A.
Omron 10A ISMA Motor Load Monitor, 100 → 240 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCurrent Rating
10A
Range
ISMA
Motor Protection Component
Condition Monitor
Supply Voltage
100 → 240 V ac
Motor Protection System
K6CM
Country of Origin
Japan