Technical Document
Specifications
Brand
OmronMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
2mA
Maximum Current Sensed
500mA
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 30s
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 100mm
Current Range
10 → 100 mA, 2 → 20 mA, 50 → 500mA
Height
100mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Country of Origin
Japan
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
2mA
Maximum Current Sensed
500mA
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 30s
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 100mm
Current Range
10 → 100 mA, 2 → 20 mA, 50 → 500mA
Height
100mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Country of Origin
Japan
