Technical Document
Specifications
Brand
OmronPower Rating
2.2 kW
Phase
3
Supply Voltage
690 V ac
Current Rating
202 A
For Use With
Bluetooth, DeviceNet Slave, EtherCAT Slave, EtherNet/IP, MODBUS Slave
Series
SX
Field Bus Communication Type
bluetooth, MODBUS
IP Rating
IP20
Output Frequency
400Hz
STO
No
Stock information temporarily unavailable.
P.O.A.
Omron Inverter Drive, 2.2 kW, 3 Phase, 690 V ac, 202 A, SX Series
1
P.O.A.
Omron Inverter Drive, 2.2 kW, 3 Phase, 690 V ac, 202 A, SX Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronPower Rating
2.2 kW
Phase
3
Supply Voltage
690 V ac
Current Rating
202 A
For Use With
Bluetooth, DeviceNet Slave, EtherCAT Slave, EtherNet/IP, MODBUS Slave
Series
SX
Field Bus Communication Type
bluetooth, MODBUS
IP Rating
IP20
Output Frequency
400Hz
STO
No