Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

onsemi 200V 3A, Rectifier Diode, 2-Pin Axial 1N5402RLG

RS Stock No.: 113-8674Brand: onsemiManufacturers Part No.: 1N5402RLG
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

Axial Lead

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

200A

Product details

Rectifier Diodes, 2A to 3A, ON Semiconductor

Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 60) (Exc. Vat)

onsemi 200V 3A, Rectifier Diode, 2-Pin Axial 1N5402RLG
Select packaging type

P.O.A.

Each (In a Pack of 60) (Exc. Vat)

onsemi 200V 3A, Rectifier Diode, 2-Pin Axial 1N5402RLG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

Axial Lead

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

200A

Product details

Rectifier Diodes, 2A to 3A, ON Semiconductor

Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in