Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
50 mA
Maximum Collector Emitter Voltage
12 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
225 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
20 V
Maximum Emitter Base Voltage
2.5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
2.92 x 1.3 x 0.93mm
Maximum Operating Temperature
+150 °C
Maximum Collector Emitter Saturation Voltage
0.4 V
Country of Origin
China
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
Standard
100
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
50 mA
Maximum Collector Emitter Voltage
12 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
225 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
20 V
Maximum Emitter Base Voltage
2.5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
2.92 x 1.3 x 0.93mm
Maximum Operating Temperature
+150 °C
Maximum Collector Emitter Saturation Voltage
0.4 V
Country of Origin
China