Technical Document
Specifications
Brand
ON SemiconductorMaximum Switching Frequency
150 kHz
Output Voltage
300 V
Output Current
3 A
Control Method
Current
Mounting Type
Surface Mount
Fall Time
30ns
Package Type
MSOP
Rise Time
40ns
Topology
Flyback
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
P.O.A.
Each (On a Reel of 4000) (Exc. Vat)
4000
P.O.A.
Each (On a Reel of 4000) (Exc. Vat)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ON SemiconductorMaximum Switching Frequency
150 kHz
Output Voltage
300 V
Output Current
3 A
Control Method
Current
Mounting Type
Surface Mount
Fall Time
30ns
Package Type
MSOP
Rise Time
40ns
Topology
Flyback
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia