OPTIBELT 480 L 100 Timing Belt, 128 Teeth, 1219.2mm Length, 25.4mm Width

RS Stock No.: 217-1649Brand: OPTIBELTManufacturers Part No.: 480 L 100
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1219mm

Length

1219.2mm

Width

25.4mm

Pitch

9.5mm

Number Of Teeth

128

Profile

L

Material

Rubber

Series

ZR

Tooth Height

1.9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

P.O.A.

OPTIBELT 480 L 100 Timing Belt, 128 Teeth, 1219.2mm Length, 25.4mm Width

P.O.A.

OPTIBELT 480 L 100 Timing Belt, 128 Teeth, 1219.2mm Length, 25.4mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1219mm

Length

1219.2mm

Width

25.4mm

Pitch

9.5mm

Number Of Teeth

128

Profile

L

Material

Rubber

Series

ZR

Tooth Height

1.9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C