Technical Document
Specifications
Brand
OPTIBELTNumber Of Teeth
15
Pitch
5mm
To Suit Belt Width
25mm
Belt Pulley Type
Timing Belt Pulley
Bore
10mm
Material
Steel
Stock information temporarily unavailable.
P.O.A.
OPTIBELT Timing Belt Pulley, Steel 25mm Belt Width x 5mm Pitch, 15 Tooth
1
P.O.A.
OPTIBELT Timing Belt Pulley, Steel 25mm Belt Width x 5mm Pitch, 15 Tooth
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OPTIBELTNumber Of Teeth
15
Pitch
5mm
To Suit Belt Width
25mm
Belt Pulley Type
Timing Belt Pulley
Bore
10mm
Material
Steel