Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Osram LED Driver, 2.5 → 45V Output, 10W Output, 350mA Output, Constant Current Dimmable

RS Stock No.: 201-7321Brand: OsramManufacturers Part No.: OTi-DALI-10/220-240/700-NFC
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

2.5 → 45V

Maximum Output Power

10W

Output Current

350mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

Series

Oti-DALI

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Osram LED Driver, 2.5 → 45V Output, 10W Output, 350mA Output, Constant Current Dimmable

P.O.A.

Osram LED Driver, 2.5 → 45V Output, 10W Output, 350mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

2.5 → 45V

Maximum Output Power

10W

Output Current

350mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

Series

Oti-DALI

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more