Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Panasonic, APV2121S MOSFET Output Optocoupler, Through Hole, 4-Pin

RS Stock No.: 247-4146Brand: PanasonicManufacturers Part No.: APV2121S
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

MOSFET

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Series

APV

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Panasonic, APV2121S MOSFET Output Optocoupler, Through Hole, 4-Pin

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Panasonic, APV2121S MOSFET Output Optocoupler, Through Hole, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

MOSFET

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Series

APV

Country of Origin

Japan