Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
2.5mm
Ripple Current
39mA
Leakage Current
3 μA
Series
GA
Tolerance
±20%
Polarised
Polar
Product details
GA Series
Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.
7 mm height
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
P.O.A.
Each (In a Pack of 25) (Exc. Vat)
25
P.O.A.
Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
2.5mm
Ripple Current
39mA
Leakage Current
3 μA
Series
GA
Tolerance
±20%
Polarised
Polar
Product details
GA Series
Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.
7 mm height
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.


