Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H102B

Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 x 25mm
Length
25mm
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Automotive Standard
AEC-Q200
Series
FC-A
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
P.O.A.
Each (Supplied as a Tape) (Exc. Vat)
250
P.O.A.
Each (Supplied as a Tape) (Exc. Vat)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 x 25mm
Length
25mm
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Automotive Standard
AEC-Q200
Series
FC-A
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia