Panasonic ERJ1G 47kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W

RS Stock No.: 179-7096Brand: PanasonicManufacturers Part No.: ERJ1GNF4702C
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

47kΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ1G

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 15000) (Exc. Vat)

Panasonic ERJ1G 47kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W

P.O.A.

Each (On a Reel of 15000) (Exc. Vat)

Panasonic ERJ1G 47kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

47kΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ1G

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more