Panasonic 3.3Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8RQF3R3V

RS Stock No.: 721-5833Brand: PanasonicManufacturers Part No.: ERJ8RQF3R3V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

3.3Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8RQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

1206 Format low Ohmic Resistor - 0.25W

Panasonic ERJ 8R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.

AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering

Applications

These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Panasonic 3.3Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8RQF3R3V
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Panasonic 3.3Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8RQF3R3V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

3.3Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8RQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

1206 Format low Ohmic Resistor - 0.25W

Panasonic ERJ 8R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.

AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering

Applications

These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in